
AD7895ARZ-10REEL | |
|---|---|
DigiKey Part Number | AD7895ARZ-10REELTR-ND - Tape & Reel (TR) AD7895ARZ-10REELCT-ND - Cut Tape (CT) AD7895ARZ-10REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7895ARZ-10REEL |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7895ARZ-10REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 192k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.12000 | $138.12 |
| 10 | $109.61700 | $1,096.17 |
| 25 | $102.49240 | $2,562.31 |
| 100 | $98.11540 | $9,811.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $87.42723 | $218,568.07 |


