
AD7891APZ-1 | |
---|---|
DigiKey Part Number | AD7891APZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7891APZ-1 |
Description | IC DAS 12BIT 500K 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD7891APZ-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $317.10000 | $317.10 |
10 | $235.04800 | $2,350.48 |
27 | $218.45593 | $5,898.31 |