Touchscreen Controller, 4 Wire Resistive 12 b I2C, Serial Interface 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7879-1ACPZ-RL

DigiKey Part Number
505-AD7879-1ACPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7879-1ACPZ-RL
Description
IC TSC 4 WIRE RES 16-LFCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7879-1ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
I2C, Serial
Voltage Reference
External
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$29.75361$148,768.05
Manufacturers Standard Package