


AD7879-1ACPZ-500R7 | |
|---|---|
DigiKey Part Number | 505-AD7879-1ACPZ-500R7TR-ND - Tape & Reel (TR) 505-AD7879-1ACPZ-500R7CT-ND - Cut Tape (CT) 505-AD7879-1ACPZ-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7879-1ACPZ-500R7 |
Description | IC TSC 4 WIRE RES 16-LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7879-1ACPZ-500R7 Models |
Category | Voltage Reference External |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 16-WQFN Exposed Pad, CSP |
Resolution (Bits) 12 b | Supplier Device Package 16-LFCSP (4x4) |
Interface I2C, Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.93000 | $47.93 |
| 10 | $36.68400 | $366.84 |
| 25 | $33.86600 | $846.65 |
| 100 | $30.77310 | $3,077.31 |
| 250 | $29.56056 | $7,390.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.40956 | $14,204.78 |
| 1,000 | $27.67784 | $27,677.84 |
| 1,500 | $27.31149 | $40,967.24 |
| 2,500 | $26.90558 | $67,263.95 |



