28 LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7878JPZ-REEL

DigiKey Part Number
AD7878JPZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7878JPZ-REEL
Description
IC ADC 12BIT SAR 28PLCC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7878JPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.