
AD7866ARUZ-REEL | |
---|---|
DigiKey Part Number | 505-AD7866ARUZ-REELTR-ND - Tape & Reel (TR) 505-AD7866ARUZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD7866ARUZ-REEL |
Description | IC ADC 12BIT SAR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7866ARUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.85000 | $167.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $88.28820 | $220,720.50 |