AD7865ASZ-3REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 25
Unit Price: $473.97000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $325.27769
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 790
Unit Price: $577.97000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $401.55954
Datasheet
14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7865ASZ-3REEL

DigiKey Part Number
AD7865ASZ-3REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7865ASZ-3REEL
Description
IC ADC 14BIT 44-MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7865ASZ-3REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
350k
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
44-QFP
Data Interface
Parallel
Supplier Device Package
44-MQFP (10x10)
Configuration
S/H-MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
4:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7865ASZ-1REELAnalog Devices Inc.25505-AD7865ASZ-1REELCT-ND$473.97000Parametric Equivalent
AD7865ASZ-2REELAnalog Devices Inc.0AD7865ASZ-2REELTR-ND$325.27769Parametric Equivalent
AD7865BSZ-1REELAnalog Devices Inc.790AD7865BSZ-1REELCT-ND$577.97000Parametric Equivalent
AD7865BSZ-3REELAnalog Devices Inc.0AD7865BSZ-3REELTR-ND$401.55954Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$325.27769$260,222.15
Manufacturers Standard Package