28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7863ARSZ-10REEL7

DigiKey Part Number
505-AD7863ARSZ-10REEL7TR-ND - Tape & Reel (TR)
505-AD7863ARSZ-10REEL7CT-ND - Cut Tape (CT)
505-AD7863ARSZ-10REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7863ARSZ-10REEL7
Description
IC ADC 14BIT SAR 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7863ARSZ-10REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
175k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$383.78000$383.78
10$287.99700$2,879.97
25$277.52040$6,938.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$277.52130$138,760.65
Manufacturers Standard Package