
AD7862ARSZ-10REEL | |
---|---|
DigiKey Part Number | 505-AD7862ARSZ-10REELTR-ND - Tape & Reel (TR) 505-AD7862ARSZ-10REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD7862ARSZ-10REEL |
Description | IC ADC 12BIT SAR 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7862ARSZ-10REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $302.61000 | $302.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $183.98520 | $275,977.80 |