
AD7829BRWZ-1 | |
|---|---|
DigiKey Part Number | AD7829BRWZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7829BRWZ-1 |
Description | IC ADC 8BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 Pipelined 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7829BRWZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.66000 | $104.66 |
| 10 | $82.24800 | $822.48 |
| 27 | $76.23148 | $2,058.25 |
| 108 | $70.20176 | $7,581.79 |
| 270 | $67.32678 | $18,178.23 |
| 513 | $65.71173 | $33,710.12 |
| 1,026 | $64.26513 | $65,936.02 |


