


AD7843ARQZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7843ARQZ-REEL7TR-ND - Tape & Reel (TR) AD7843ARQZ-REEL7CT-ND - Cut Tape (CT) AD7843ARQZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7843ARQZ-REEL7 |
Description | IC TSC 4 WIRE RES 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7843ARQZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External | |
Voltage - Supply | 2.2V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.61000 | $34.61 |
| 10 | $26.20200 | $262.02 |
| 25 | $24.10560 | $602.64 |
| 100 | $21.79770 | $2,179.77 |
| 250 | $21.25816 | $5,314.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.07287 | $20,072.87 |
| 2,000 | $19.61005 | $39,220.10 |
| 3,000 | $19.37829 | $58,134.87 |

