AD7820LN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 54
Unit Price: $469.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,416
Unit Price: $127.18000
Datasheet

Similar


Texas Instruments
In Stock: 403
Unit Price: $119.12000
Datasheet

Similar


Texas Instruments
In Stock: 167
Unit Price: $119.12000
Datasheet
20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-PDIP
20-PDIP Pin View

AD7820LN

DigiKey Part Number
AD7820LN-ND
Manufacturer
Manufacturer Product Number
AD7820LN
Description
IC ADC 8BIT FLASH 20DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7820LN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 317 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

317In Stock
Ships from Rochester Electronics, LLC