AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7818ARZ-REEL7

DigiKey Part Number
AD7818ARZ-REEL7TR-ND - Tape & Reel (TR)
AD7818ARZ-REEL7CT-ND - Cut Tape (CT)
AD7818ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7818ARZ-REEL7
Description
SENSOR DIGITAL -40C-85C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7818ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C (-40°C ~ 85°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$98.53000$98.53
10$67.70000$677.00
25$59.65120$1,491.28
100$50.55590$5,055.59
250$48.03436$12,008.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$48.03435$48,034.35
Manufacturers Standard Package