AD7817ARUZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $99.25759
Datasheet
Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7817ARUZ-REEL

DigiKey Part Number
AD7817ARUZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7817ARUZ-REEL
Description
SENSOR DIGITAL -40C-85C 16TSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7817ARUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch
Accuracy - Highest (Lowest)
±2.25°C (±3°C)
Test Condition
25°C (-40°C ~ 85°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types