
AD7813YRU-REEL | |
---|---|
DigiKey Part Number | AD7813YRU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7813YRU-REEL |
Description | IC ADC 10BIT PARALLEL 16-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 10 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |