


ADP172ACBZ-1.7-R7 | |
---|---|
DigiKey Part Number | 505-ADP172ACBZ-1.7-R7TR-ND - Tape & Reel (TR) 505-ADP172ACBZ-1.7-R7CT-ND - Cut Tape (CT) 505-ADP172ACBZ-1.7-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP172ACBZ-1.7-R7 |
Description | IC REG LINEAR 1.7V 300MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.95x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | ADP172ACBZ-1.7-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 260 nA | |
PSRR | 73dB ~ 47dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.95x1.03) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.98000 | $17.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.78584 | $14,357.52 |
6,000 | $4.61869 | $27,712.14 |