Parametric Equivalent

AD7766BRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7766BRUZ-RL7TR-ND - Tape & Reel (TR) 505-AD7766BRUZ-RL7CT-ND - Cut Tape (CT) 505-AD7766BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7766BRUZ-RL7 |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7766BRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 128k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V | |
Voltage - Supply, Digital | 2.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.66000 | $147.66 |
| 10 | $117.41100 | $1,174.11 |
| 25 | $109.86560 | $2,746.64 |
| 100 | $105.53690 | $10,553.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $96.06551 | $96,065.51 |





