16 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LQFP (10x10)
64 LQFP Pin View

AD7761BSTZ-RL7

DigiKey Part Number
505-AD7761BSTZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7761BSTZ-RL7
Description
IC ADC 16BIT 64-LQFP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7761BSTZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
256k
Number of Inputs
8
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
8
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
-
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 105°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types