Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP
Introducing Power by Linear

AD7740KRMZ-REEL7

DigiKey Part Number
505-AD7740KRMZ-REEL7TR-ND - Tape & Reel (TR)
505-AD7740KRMZ-REEL7CT-ND - Cut Tape (CT)
505-AD7740KRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7740KRMZ-REEL7
Description
IC V/F CONV 1MHZ 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7740KRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Full Scale
±50ppm/°C
Manufacturer
Analog Devices Inc.
Linearity
±0.012%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Type
Voltage to Frequency
Supplier Device Package
8-MSOP
Frequency - Max
1 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,673
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.78000$28.78
10$21.61400$216.14
25$19.82680$495.67
100$17.86370$1,786.37
250$16.92772$4,231.93
500$16.72994$8,364.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.89890$15,898.90
2,000$15.51664$31,033.28
3,000$15.32515$45,975.45
5,000$15.11314$75,565.70
Manufacturers Standard Package