24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7731BRZ-REEL

DigiKey Part Number
AD7731BRZ-REELTR-ND - Tape & Reel (TR)
AD7731BRZ-REELCT-ND - Cut Tape (CT)
AD7731BRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7731BRZ-REEL
Description
IC ADC 24BIT SIGMA-DELTA 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7731BRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
6.4k
Number of Inputs
3, 5
Input Type
Differential
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$279.56000$279.56
10$205.47900$2,054.79
25$186.24720$4,656.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$186.24900$186,249.00
Manufacturers Standard Package