
AD7719BRUZ | |
|---|---|
DigiKey Part Number | AD7719BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7719BRUZ |
Description | IC ADC 16/24BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16, 24 Bit Analog to Digital Converter 3, 6 Input 2 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7719BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16, 24 | |
Sampling Rate (Per Second) | 105 | |
Number of Inputs | 3, 6 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | PGA, Simultaneous Sampling, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.21000 | $260.21 |
| 10 | $210.49500 | $2,104.95 |
| 50 | $190.59420 | $9,529.71 |
| 100 | $184.43290 | $18,443.29 |
| 250 | $177.92772 | $44,481.93 |



