
AD7718BRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7718BRZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7718BRZ-REEL7CT-ND - Cut Tape (CT) 505-AD7718BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7718BRZ-REEL7 |
Description | IC ADC 24BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4/5, 8/10 Input 1 Sigma-Delta 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7718BRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.37k | |
Number of Inputs | 4/5, 8/10 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.46000 | $131.46 |
| 10 | $104.17500 | $1,041.75 |
| 25 | $97.35560 | $2,433.89 |
| 100 | $92.95800 | $9,295.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $87.32343 | $34,929.37 |
| 800 | $85.37925 | $68,303.40 |



