24 Bit Analog to Digital Converter 4/5, 8/10 Input 1 Sigma-Delta 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7718BRUZ-REEL7

DigiKey Part Number
AD7718BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD7718BRUZ-REEL7CT-ND - Cut Tape (CT)
AD7718BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7718BRUZ-REEL7
Description
IC ADC 24BIT 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4/5, 8/10 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7718BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
1.37k
Number of Inputs
4/5, 8/10
Input Type
Differential, Pseudo-Differential
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,814
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$131.46000$131.46
10$104.17500$1,041.75
25$97.35560$2,433.89
100$92.95800$9,295.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$84.83001$84,830.01
Manufacturers Standard Package