24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7711ARZ-REEL7

DigiKey Part Number
505-AD7711ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD7711ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD7711ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7711ARZ-REEL7
Description
IC ADC 24BIT SIGMA-DELTA 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7711ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
1k
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V ~ 10V
Voltage - Supply, Digital
5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$497.38000$497.38
10$382.88700$3,828.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$382.89090$153,156.36
Manufacturers Standard Package