
AD7683BRMZRL7 | |
|---|---|
DigiKey Part Number | AD7683BRMZRL7TR-ND - Tape & Reel (TR) AD7683BRMZRL7CT-ND - Cut Tape (CT) AD7683BRMZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7683BRMZRL7 |
Description | IC ADC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7683BRMZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.10000 | $195.10 |
| 10 | $156.43900 | $1,564.39 |
| 25 | $146.77040 | $3,669.26 |
| 100 | $138.61940 | $13,861.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $125.51854 | $125,518.54 |


