


AD766JNZ | |
---|---|
DigiKey Part Number | AD766JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD766JNZ |
Description | IC DAC 16BIT V/A-OUT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD766JNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1.5µs (Typ) | |
Output Type | Voltage - Buffered, Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±4.75V ~ 13.2V | |
Voltage - Supply, Digital | ±4.75V ~ 13.2V | |
INL/DNL (LSB) | - | |
Architecture | Current Steering | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $390.53000 | $390.53 |
10 | $293.44600 | $2,934.46 |
25 | $283.69440 | $7,092.36 |