Parametric Equivalent




AD7658BSTZ | |
|---|---|
DigiKey Part Number | AD7658BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7658BSTZ |
Description | IC ADC 12BIT 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7658BSTZ Models |
Category | Number of A/D Converters 6 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 12 | Features Simultaneous Sampling, True Bipolar |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 6 | Package / Case 64-LQFP |
Input Type Single Ended | Supplier Device Package 64-LQFP (10x10) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7658BSTZ-1 | Analog Devices Inc. | 143 | AD7658BSTZ-1-ND | $205.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.46000 | $205.46 |
| 10 | $165.01400 | $1,650.14 |
| 45 | $149.65511 | $6,734.48 |
| 135 | $141.89763 | $19,156.18 |
| 270 | $138.10170 | $37,287.46 |
| 540 | $134.97754 | $72,887.87 |


