20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-PDIP
20-PDIP Pin View
High Speed Converters by Analog Devices

AD7628KNZ

DigiKey Part Number
AD7628KNZ-ND
Manufacturer
Manufacturer Product Number
AD7628KNZ
Description
IC DAC 8BIT A-OUT 20DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7628KNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
400ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 15.75V
Voltage - Supply, Digital
10.8V ~ 15.75V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$112.65000$112.65
18$72.01500$1,296.27
36$65.98000$2,375.28
108$58.35741$6,302.60
252$57.37437$14,458.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.