Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent



AD7541AKRZ-REEL | |
|---|---|
DigiKey Part Number | AD7541AKRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7541AKRZ-REEL |
Description | IC DAC 12BIT 18-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7541AKRZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 16V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 16V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 600ns (Typ) | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 18-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC7541ABSW#PBF | Analog Devices Inc. | 35 | LTC7541ABSW#PBF-ND | $184.41000 | Similar |
| LTC7541ABSW#TR | Analog Devices Inc. | 0 | LTC7541ABSW#TR-ND | $0.00000 | Similar |
| LTC7541ABSW#TRPBF | Analog Devices Inc. | 0 | LTC7541ABSW#TRPBF-ND | $118.13819 | Similar |
| LTC7541AJSW | Analog Devices Inc. | 0 | LTC7541AJSW-ND | $0.00000 | Similar |
| LTC7541AJSW#PBF | Analog Devices Inc. | 4 | LTC7541AJSW#PBF-ND | $104.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $172.56098 | $172,560.98 |




