
AD7537LP | |
---|---|
DigiKey Part Number | 2156-AD7537LP-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD7537LP |
Description | IC DAC 12BIT DUAL MULT 28-PLCC |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7537LP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |