16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 PDIP
High Speed Converters by Analog Devices

AD7533LNZ

DigiKey Part Number
AD7533LNZ-ND
Manufacturer
Manufacturer Product Number
AD7533LNZ
Description
IC DAC 10BIT A-OUT 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7533LNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
800ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$159.74000$159.74
10$113.25600$1,132.56
25$101.14600$2,528.65
100$90.96730$9,096.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.