Parametric Equivalent



AD7524KPZ | |
|---|---|
DigiKey Part Number | AD7524KPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7524KPZ |
Description | IC DAC 8BIT 20-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7524KPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns | |
Output Type | Current - Buffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), - | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.47000 | $161.47 |
| 10 | $128.66600 | $1,286.66 |
| 49 | $115.66653 | $5,667.66 |
| 147 | $109.52884 | $16,100.74 |
| 294 | $106.52490 | $31,318.32 |
| 539 | $104.33785 | $56,238.10 |


