


AD7524JNZ | |
---|---|
DigiKey Part Number | AD7524JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7524JNZ |
Description | IC DAC 8BIT A-OUT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7524JNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), - | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.29000 | $159.29 |
10 | $112.81100 | $1,128.11 |
25 | $100.71040 | $2,517.76 |
100 | $90.34620 | $9,034.62 |