AD7495AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $95.11955
Datasheet

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: $45.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,752
Unit Price: $61.17000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $93.59430
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $112.30733
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7495AR-REEL

DigiKey Part Number
AD7495AR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7495AR-REEL
Description
IC ADC 12BIT 8-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7495AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable