
AD7492BRUZ | |
|---|---|
DigiKey Part Number | AD7492BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7492BRUZ |
Description | IC ADC 12BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7492BRUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 24-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091BCPZ-RL7 | Analog Devices Inc. | 6 | 505-AD7091BCPZ-RL7CT-ND | $46.45000 | Similar |
| AD7091R-8BRUZ | Analog Devices Inc. | 1,001 | 505-AD7091R-8BRUZ-ND | $90.60000 | Similar |
| AD7492ARUZ | Analog Devices Inc. | 79 | AD7492ARUZ-ND | $200.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.37000 | $236.37 |
| 10 | $190.61500 | $1,906.15 |
| 62 | $170.42774 | $10,566.52 |
| 124 | $165.09306 | $20,471.54 |
| 310 | $159.45997 | $49,432.59 |


