AD5444YRM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 244
Unit Price: $71.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4,063
Unit Price: $69.64000
Datasheet

Similar


Texas Instruments
In Stock: 307
Unit Price: $71.44000
Datasheet

Similar


Texas Instruments
In Stock: 3,900
Unit Price: $60.59000
Datasheet

Similar


Texas Instruments
In Stock: 278
Unit Price: $71.44000
Datasheet
12 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 10-MSOP
High Speed Converters by Analog Devices

AD5444YRM-REEL

DigiKey Part Number
AD5444YRM-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5444YRM-REEL
Description
IC DAC 12BIT 10-MSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5444YRM-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
110ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types