
AD7472YR | |
---|---|
DigiKey Part Number | 2156-AD7472YR-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD7472YR |
Description | IC ADC 12BIT PARALLEL 24-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7472YR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.5M | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |