
AD7468BRMZ | |
|---|---|
DigiKey Part Number | AD7468BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7468BRMZ |
Description | IC ADC 8BIT SAR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7468BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.6V ~ 3.6V | |
Voltage - Supply, Digital | 1.6V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.85000 | $41.85 |
| 10 | $31.92400 | $319.24 |
| 50 | $27.94000 | $1,397.00 |
| 100 | $26.70590 | $2,670.59 |
| 250 | $25.40180 | $6,350.45 |
| 500 | $24.61600 | $12,308.00 |
| 1,000 | $23.96896 | $23,968.96 |
| 2,500 | $23.28615 | $58,215.38 |

