16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC37132D

DigiKey Part Number
296-11249-5-ND
Manufacturer
Manufacturer Product Number
UC37132D
Description
IC PWR SWITCH BIPOLAR 1:1 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 300mA 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side or Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
8V ~ 65V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
300mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,404 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

18,404In Stock
Ships from Rochester Electronics, LLC