New Product
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD737ARZ-RL7

DigiKey Part Number
505-AD737ARZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD737ARZ-RL7
Description
RMS-DC CONVERTER IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Current - Supply
170 µA
Voltage - Supply
2.8V, -3.2V ~ ±16.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$153.75098$153,750.98
Manufacturers Standard Package