


AD736ARZ-RL | |
---|---|
DigiKey Part Number | 505-AD736ARZ-RLTR-ND - Tape & Reel (TR) 505-AD736ARZ-RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD736ARZ-RL |
Description | IC RMS TO DC CONVERTER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD736ARZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Current - Supply | 160 µA | |
Voltage - Supply | 2.8V, -3.2V ~ ±16.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.27000 | $138.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $69.07504 | $172,687.60 |