AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

AD736ARZ-R7

DigiKey Part Number
AD736ARZ-R7TR-ND - Tape & Reel (TR)
AD736ARZ-R7CT-ND - Cut Tape (CT)
AD736ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD736ARZ-R7
Description
IC RMS TO DC CONVERTER 8SOIC
Customer Reference
Detailed Description
RMS to DC Converter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD736ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Current - Supply
160 µA
Voltage - Supply
2.8V, -3.2V ~ ±16.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,921
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$129.65000$129.65
10$90.64100$906.41
25$80.47440$2,011.86
100$69.07500$6,907.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$69.07504$69,075.04
Manufacturers Standard Package