
AD7357BCPZ | |
|---|---|
DigiKey Part Number | AD7357BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7357BCPZ |
Description | IC ADC 14BIT 18-LFCSP-WQ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 18-LFCSP-WQ (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7357BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 4.2M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.25V ~ 2.75V | |
Voltage - Supply, Digital | 2.25V ~ 2.75V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-WQFN Exposed Pad, CSP | |
Supplier Device Package | 18-LFCSP-WQ (5x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $281.92000 | $281.92 |
| 10 | $228.58200 | $2,285.82 |
| 32 | $212.23531 | $6,791.53 |
| 128 | $198.58648 | $25,419.07 |
| 256 | $193.51484 | $49,539.80 |


