
AD73360ARZ-REEL | |
---|---|
DigiKey Part Number | 505-AD73360ARZ-REELTR-ND - Tape & Reel (TR) 505-AD73360ARZ-REELCT-ND - Cut Tape (CT) 505-AD73360ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD73360ARZ-REEL |
Description | IC AFE 6 CHAN 16BIT 28SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16 Bit 80 mW 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD73360ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 6 | |
Power (Watts) | 80 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $174.27000 | $174.27 |
10 | $124.16300 | $1,241.63 |
25 | $111.11560 | $2,777.89 |
100 | $101.56230 | $10,156.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $101.56230 | $101,562.30 |