


AD7322BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7322BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7322BRUZ |
Description | IC ADC 12BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7322BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±12V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.20000 | $120.20 |
| 10 | $94.99100 | $949.91 |
| 96 | $81.92292 | $7,864.60 |
| 192 | $79.31604 | $15,228.68 |
| 288 | $78.01118 | $22,467.22 |
| 576 | $76.09698 | $43,831.86 |
| 1,056 | $74.70276 | $78,886.11 |





