
AD7293BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7293BCPZ-RLTR-ND - Tape & Reel (TR) 505-AD7293BCPZ-RLCT-ND - Cut Tape (CT) 505-AD7293BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7293BCPZ-RL |
Description | 12-BIT POWER AMPLIFIER CURRENT C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 12 b Serial, SPI 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD7293BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Amplifier | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-WQ (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $568.68000 | $568.68 |
| 10 | $471.30600 | $4,713.06 |
| 25 | $456.74040 | $11,418.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $398.47700 | $996,192.50 |








