AD7265BSUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,394
Unit Price: $104.79000
Datasheet
32 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7265BSUZ-REEL

DigiKey Part Number
AD7265BSUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7265BSUZ-REEL
Description
IC ADC 12BIT SAR 32TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7265BSUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
6, 12
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$52.06740$104,134.80
Manufacturers Standard Package