
AD725ARZ-R7 | |
|---|---|
DigiKey Part Number | AD725ARZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD725ARZ-R7 |
Description | IC ENCODER RGB TO NTSC 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC RGB to NTSC/PAL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD725ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Video Encoder | |
Applications | RGB to NTSC/PAL | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $94.49628 | $37,798.51 |
| 800 | $92.43381 | $73,947.05 |


