12 Bit Digital to Analog Converter 1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 24-SOIC
High Speed Converters by Analog Devices

AD7245AARZ-REEL

DigiKey Part Number
505-AD7245AARZ-REELTR-ND - Tape & Reel (TR)
505-AD7245AARZ-REELCT-ND - Cut Tape (CT)
505-AD7245AARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7245AARZ-REEL
Description
IC DAC 12BIT 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7245AARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
±10.8V ~ 16.5V
Voltage - Supply, Digital
10.8V ~ 16.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$345.71000$345.71
10$282.35100$2,823.51
25$266.67240$6,666.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$238.68938$238,689.38
Manufacturers Standard Package