AD712AQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 582
Unit Price: $106.19000
Datasheet
8 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD712AQ

DigiKey Part Number
AD712AQ-ND
Manufacturer
Manufacturer Product Number
AD712AQ
Description
IC OPAMP JFET 2 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD712AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
300 µV
Current - Supply
5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes